This 288-pin DDR DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.14 to 1.26V and features a package size of 4.3x133.35mm. The module is a single-function device with a JEDEC package code of R-XDMA-N288. It is designed to be used in a DIMM package and is suitable for use in a range of operating temperatures.
Samsung M393A1K43BB1-CTD technical specifications.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 4.3 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M393A1K43BB1-CTD to view detailed technical specifications.
No datasheet is available for this part.