This 288-pin DDR DRAM module is designed for high-density memory applications. It operates within a supply voltage range of 1.14V to 1.26V and supports up to 2147483648 words. The module is packaged in a DIMM format, suitable for use in various computing systems. The module is a type of DDR DRAM, which is a synchronous dynamic random-access memory technology.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |