This 288-pin DDR DRAM module is designed for high-speed applications, operating within a temperature range of 0 to 85 degrees Celsius. It supports a maximum clock frequency of 1200MHz and features an access time of 0.175ns. The module is powered by a nominal supply voltage of 1.2V, with a maximum and minimum supply voltage of 1.26V and 1.14V, respectively. The module's supply current is limited to a maximum of 2.54A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 2.54 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.175 |
| Clock Frequency-Max (fCLK) | 1200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |