This 288-pin DDR DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.14 to 1.26V, with a nominal voltage of 1.2V. The module is a single-function device with 2147483648 words of memory, and is packaged in a DIMM form factor.
Samsung M393A2K43BB1-CTD technical specifications.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 4.3 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M393A2K43BB1-CTD to view detailed technical specifications.
No datasheet is available for this part.