This 240-pin DDR DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.425 to 1.575V and supports up to 1073741824 words. The module is packaged in a DIMM form factor, measuring 4mm in width and 133.35mm in length. It features a single port and is designed for use in memory-intensive systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |