This 240-pin DDR DRAM module is a 1.425-1.575V device with a JEDEC package code of R-XDMA-N240. It has a width of 4mm and a length of 133.35mm, and is available in a DIMM package type. The module has a single function and 1 port, with a maximum number of words of 2147483648 and a number of words code of 2000000000.
Samsung M393B2G70EB0-CMA technical specifications.
| Number of Terminals | 240 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.