This 240-pin DDR DRAM module is designed for use in a variety of applications. It operates within a temperature range of 0 to 85 degrees Celsius. The module has a nominal supply voltage of 1.5V and a maximum and minimum supply voltage of 1.575V and 1.425V, respectively. The module is a single-function device with 2147483648 words and 2000000000 words code. It is a DDR DRAM module with a JEDEC package code of R-XDMA-N240.
Samsung M393B2G70QH0-CMA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 4 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.