DDR DRAM Module, 16MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200
Samsung M470L1624FU0-CB3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N200 |
| Pin Count | 200 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 1.4 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| Clock Frequency-Max (fCLK) | 166 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.