The Samsung M470L3224FT0-CB0 is a commercial-grade DDR DRAM module with a maximum operating temperature of 70 degrees Celsius. It has 200 terminals and a JEDEC package code of R-XDMA-N200. The module operates within a supply voltage range of 2.3 to 2.7 volts and a maximum supply current of 1.38 amps. It has a maximum clock frequency of 133 MHz and a maximum access time of 0.75 nanoseconds. The module is designed for use in memory applications and has a standby current of 24 microamps.
Samsung M470L3224FT0-CB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 200 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N200 |
| Pin Count | 200 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 1.38 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.024 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung M470L3224FT0-CB0 to view detailed technical specifications.
No datasheet is available for this part.