The Samsung M471B2873GB0-CH9 is a 204-pin DDR DRAM module with a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V. It operates within a temperature range of 0 to 95°C and has a maximum clock frequency of 667MHz. The module has a maximum supply current of 1.04A and a standby current of 0.08A. It is a single-function device with 134,217,728 words of memory and 128,000,000 words of code storage.
Checking distributor stock and pricing after the page loads.
Samsung M471B2873GB0-CH9 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N204 |
| Length | 67.6 |
| Pin Count | 204 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 1.04 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.08 |
| Access Time-Max | 0.6 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.