This 204-pin DDR DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.425 to 1.575 volts and has a maximum clock frequency of 667 MHz. The module has a maximum access time of 0.25 microseconds and a maximum standby current of 0.192 milliamps. It is designed to operate within a temperature range of 0 to 85 degrees Celsius.
Samsung M471B5273CH0-CH9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N204 |
| Width | 30 |
| Length | 67.6 |
| Pin Count | 204 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 1.96 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.192 |
| Access Time-Max | 0.25 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung M471B5273CH0-CH9 to view detailed technical specifications.
No datasheet is available for this part.