This 204-pin DDR DRAM module is designed for operation within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V. The module is a single-function device with a pin count of 204. It is a DDR DRAM module with a memory capacity of 268,435,456 words and a code capacity of 256,000,000 words.
Samsung M471B5673EH1-CF8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N204 |
| Width | 30 |
| Length | 67.6 |
| Pin Count | 204 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.