The Samsung M471B5773CHS-CF8 is a 204-pin DDR DRAM module with a nominal supply voltage of 1.5V and a maximum supply voltage of 1.575V. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 533MHz. The module has a maximum standby current of 96μA and a maximum access time of 0.3ns. It is a single-function device with a common I/O type and is designed for use in memory applications.
Checking distributor stock and pricing after the page loads.
Samsung M471B5773CHS-CF8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N204 |
| Width | 30 |
| Length | 67.6 |
| Pin Count | 204 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 1.36 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.096 |
| Access Time-Max | 0.3 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.