This 1.2V DDR DRAM module features 260 terminals in a dual terminal position, packaged in a R-XDMA-N260 DIMM. The module has a width of 3.7mm and a length of 69.6mm. It supports a single function and has a maximum supply voltage of 1.26V, with a minimum supply voltage of 1.14V. The module has a large memory capacity of 1073741824 words, with a code capacity of 1000000000 words.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 260 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N260 |
| Width | 3.7 |
| Length | 69.6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |