This 3-terminal fixed linear regulator from Samsung has a nominal output voltage of 5V and a maximum output current of 0.5A. The device has a voltage tolerance of 5% and operates within a temperature range of 0°C to 125°C. The input voltage is rated at 35V absolute maximum, with a maximum line regulation of 0.1% and load regulation of 0.1%. The regulator is packaged in a SIP3 format.
Checking distributor stock and pricing after the page loads.
Samsung MC78M05CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.