PNP epitaxial silicon switching transistor in the SOT-23 package. It is rated for 40 V collector-base and collector-emitter voltage, 5 V emitter-base voltage, and 600 mA collector current. The device has 350 mW collector dissipation at 25°C and a storage temperature range to 150°C. Typical small-signal performance includes 200 MHz transition frequency, 8.5 pF collector-base capacitance, and switching times of 35 ns turn-on and 255 ns turn-off under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung MMBT4403 technical specifications.
| Max Operating Temperature | 140 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.