The Samsung MR16R1624EG0-CM800 is a 64MX16 memory IC with a 16-bit data bus width and a maximum operating frequency of 800MHz. It is designed to operate within a supply voltage range of 2.37V to 2.63V, with an operating supply voltage of 2.5V. The device is packaged in bulk and is not radiation hardened. It is suitable for use in a socketed configuration.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 800MHz |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Mount | Socket |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |