The Samsung MZ7KM960HAHP-00005 is a commercial temperature flash memory module with a 5V supply voltage range of 4.75 to 5.25V. It has 22 terminals and a JEDEC package code of R-XSMA-N22. The module operates within a temperature range of 0 to 70 degrees Celsius. It is a serial device with a memory capacity of 960 GB.
Checking distributor stock and pricing after the page loads.
Samsung MZ7KM960HAHP-00005 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N22 |
| Width | 69.85 |
| Length | 100.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1030792151040 |
| Number of Words Code | 960000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.