
Surface mount fixed resistor featuring metal glaze/thick film technology. 10k ohm resistance with 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.06W power and 50V maximum voltage. Operates across a wide temperature range from -55°C to 125°C. Compact 0402 package dimensions of 1mm x 0.5mm x 0.35mm.
Sign in to ask questions about the Samsung RC1005F103CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung RC1005F103CS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung RC1005F103CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.