Fixed Resistor, Metal Glaze/thick Film, 0.06W, 3.3ohm, 1% +/-Tol, Surface Mount, 0402, CHIP
Samsung RC1005F3R3CS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.