The RC1608F3922CS is a precision resistor from Samsung with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a resistance of 39.2kΩ and is available in a 0603 SMT package. The resistor has a tolerance of 1% and is suitable for use in a variety of applications.
Samsung RC1608F3922CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RC(PRECISION) |
| Resistance | 39200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.