The RC1608F4991CS is a precision resistor from Samsung with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.6 millimeters, a package width of 0.8 millimeters, and a package height of 0.45 millimeters. This resistor is part of the RC(PRECISION) series and has a tolerance of 1%. It is available in a 0603 SMT package type.
Samsung RC1608F4991CS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RC(PRECISION) |
| Resistance | 4990 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.