The RC2012J473AS is a 2-terminal fixed resistor from Samsung with a resistance of 47000 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2012 SMT package with a length of 2mm, a width of 1.25mm, and a height of 0.5mm. It is a general-purpose fixed resistor suitable for various applications.
Samsung RC2012J473AS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Series | RC(GENERAL) |
| Resistance | 47000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.