The S1A0291X01-A0B0 is a dual-channel audio amplifier from Samsung, featuring a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 24 terminals and a JEDEC package code of R-PDIP-T24. The device is available in a COMMERCIAL EXTENDED temperature grade and has a maximum supply voltage of 12V and a minimum supply voltage of 4V. The amplifier draws a maximum supply current of 26mA and has 2 channels. It is packaged in a SDIP24 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22.95 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 26 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |