Samsung S1A0426C02-S0B0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.7 |
| Length | 17.62 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung S1A0426C02-S0B0 to view detailed technical specifications.
No datasheet is available for this part.