The S1A0901A01-S0B0 is a commercial extended RF transceiver IC from Samsung, featuring 24 terminals and a DUAL terminal position. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 7V and a minimum supply voltage of 1.8V. The device has a maximum supply current of 18mA and is available in a SOP24 package.
Samsung S1A0901A01-S0B0 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.34 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 18 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.