The S1D2511B01-A0B0 is a commercial-temperature video processing IC from Samsung, featuring 32 terminals and a maximum operating temperature of 70 degrees Celsius. It has a dual-terminal position and a JEDEC package code of R-PDIP-T32. The IC measures 10.16mm in width and 29.4mm in length, with a supply voltage range of 10.8 to 13.2 volts. It operates within a temperature range of 0 to 70 degrees Celsius and is available in an SDIP32 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 29.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| REACH | Compliant |
| Military Spec | False |