MPU RISC 16-Bit/32-Bit 0.18um 200MHz 3.3V 272-Pin FBGA
Samsung S3C2410A20-YO80 technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Max Frequency | 200MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung S3C2410A20-YO80 to view detailed technical specifications.
No datasheet is available for this part.