Samsung S3C2410A26-YO80 technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Max Frequency | 266MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung S3C2410A26-YO80 to view detailed technical specifications.
No datasheet is available for this part.