The S3C2412X26-YO80 is a 32-bit RISC microprocessor from Samsung, operating at a maximum speed of 20 MHz. It features a supply current of up to 0.1 mA and is packaged in a 272-pin S-PBGA-B272 package. The device is designed for industrial applications and has a temperature grade of INDUSTRIAL, with an operating temperature range of -40 to 85 degrees Celsius. The microprocessor is suitable for use in a variety of applications, including those requiring a high level of processing power and functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |