The S3F49FAX is a 100-pin quad TQFP integrated circuit from Samsung, designed for use as a secondary storage controller or flash memory drive. It operates within a temperature range of -25 to 85°C and is powered by a 3.3V supply voltage. The device can handle a maximum supply current of 80mA. It features a 16-bit external data bus width and is available in a 14x14mm package type TFQFP, TQFP100, .63SQ.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| REACH | Compliant |
| Military Spec | False |