The Samsung S5L1454A is a commercial temperature IC with 160 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is packaged in a 160-pin QFP package.
Samsung S5L1454A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.