The S5N8947 is a 208-pin quad flatpack microcontroller with a 32-bit RISC core, operating over a temperature range of -40 to 85 degrees Celsius. It has 18 I/O lines and a 32-bit external data bus width, with a maximum clock frequency of 12 MHz. The device is designed for industrial applications and has 208 terminals in a quad terminal position. It is supplied with a nominal voltage of 1.8V, with a minimum and maximum supply voltage of 1.65V and 1.95V, respectively.
Samsung S5N8947 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 32 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.