This industrial temperature IC features a nominal supply voltage of 1.8V and a maximum operating temperature of 85 degrees. It has 176 terminals and a quad terminal position. The JEDEC package code is S-PQFP-G176, with dimensions of 24mm in width and length. The IC is designed for industrial applications and has a temperature grade of industrial.
Samsung S5N8950 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.