The Samsung S5T8554B03-S0B0 is a commercial-grade SOP package IC with 16 terminals and a single function. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The IC measures 7.5mm in width and 10.3mm in length, with a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |