The S6B0718 is an industrial-grade LCD driver IC with a supply voltage range of 2.4V to 3.6V and a nominal supply voltage of 3V. It has 274 terminals and operates over a temperature range of -40°C to 85°C. The device is designed for use in liquid crystal display applications and is packaged in a die format.
Samsung S6B0718 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 274 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N274 |
| Pin Count | 274 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung S6B0718 to view detailed technical specifications.
No datasheet is available for this part.