Liquid Crystal Driver, 161-Segment, COG-279
Samsung S6B0756 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 279 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N279 |
| Pin Count | 279 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.15 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.