Cap Tant Solid 2.2uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012 15 Ohm 125°C T/R
Samsung TCSCS0J225MPAR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 2012 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.