The TCSCS0J226MAAR is a 22uF tantalum capacitor with a molded package and flat construction. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. The capacitor is RoHS compliant and available in tape and reel packaging.
Samsung TCSCS0J226MAAR technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.