The TCSCS0J226MPAR is a 22uF solid tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It has a 2012 package type and a flat construction. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel.
Samsung TCSCS0J226MPAR technical specifications.
| Capacitance | 22uF |
| Package/Case | 2012 |
| Construction | Flat |
| Depth | 1.25mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.