
This 10uF tantalum capacitor has a voltage rating of 10V and is constructed with a molded case. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and is RoHS compliant. Its equivalent series resistance is 6 ohms and it has a tolerance of 20%. The capacitor measures 2mm in length, 1.1mm in height, and 1.25mm in depth.
Samsung TCSCS1A106MPAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.25mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
