
This 10uF molded solid tantalum capacitor is rated for 16V and has a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a tape and reel format. The capacitor has a low leakage current of 1.6uA and a dissipation factor of 8%. It is lead free and RoHS compliant.
Samsung TCSCS1C106KBAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
