
This 10uF solid tantalum capacitor from Samsung features a molded package with a flat construction and a maximum operating temperature of 125°C. The capacitor has a tolerance of 20% and is RoHS compliant. It is available in a tape and reel packaging format and has a maximum dissipation factor of 8%.
Samsung TCSCS1C106MAAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
