The 22uF 35V Molded Solid Tantalum Capacitor is a polarized component with a molded package and surface mount termination. It has a capacitance of 22uF and an ESR of 900mR. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It measures 7.3mm in length and 2.8mm in height, with a depth of 4.3mm. The leakage current is 7.7uA and the tolerance is 10%.
Samsung TCSCS1V226KDAR technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.