
400-position, 10-row male header with 1.27mm pitch for board-to-board applications. Features copper alloy contacts with gold plating, a 2.7A current rating, and a 240V voltage rating. Designed for surface mount termination with top entry and SMD/SMT connection. Operating temperature range from -55°C to 125°C. RoHS compliant.
Samtec ASP-134488-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Height | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Packaging | Strip |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASP |
| Termination | SMD/SMT |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-134488-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
