
160-position, 4-row shrouded header socket for board-to-board applications. Features 1.27mm pitch, surface mount termination with solder tail, and gold contact plating. Rated for 1.1A current and 240V voltage, operating across a -55°C to 125°C temperature range. Supplied in cut tape packaging and is RoHS compliant.
Samtec ASP-134603-01 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASP |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec ASP-134603-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
