
400-position straight array terminal header with a 1.27mm pitch. Designed for surface mount applications, this component features a top-entry, straight body orientation and 10 rows. It offers a product length of 56.67mm, depth of 14.68mm, and height of 7.11mm, with tight tolerances of ±0.13mm for each dimension. Termination is achieved via solder.
Samtec ASP-134604-01 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 10 |
| Product Length (mm) | 56.67 |
| Product Depth (mm) | 14.68 |
| Product Height (mm) | 7.11 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Array Terminal |
| Gender | HDR |
| Number of Contacts | 400 |
| Termination Method | Solder |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ASP-134604-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.