Conn Unshrouded Header HDR 24 POS 1mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
These are design resources that include the Samtec FTMH-112-03-F-DV
User guide for the EVAL-ADRD2121, a high-speed asynchronous sampling platform for ADIS16470 and ADIS16500 iSensor IMUs with USB and SPI interfaces.