
This 60-position, 2-row surface mount header features cantilever contacts with a gold plating and copper base. The contacts are made of polymer insulation material and are available in a black color. The header is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSEC8-130-01-L-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-130-01-L-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec HSEC8-130-01-L-RA
Hardware manual for the KIT_XMC14_BOOT_001 featuring the XMC1404 MCU. Includes schematics, bill of materials, and board layout for the ARM Cortex-M0 based evaluation kit.
