XMC1400 Boot Kit User Manual (KIT_XMC14_BOOT_001)
Hardware manual for the KIT_XMC14_BOOT_001 featuring the XMC1404 MCU. Includes schematics, bill of materials, and board layout for the ARM Cortex-M0 based evaluation kit.
Overview
This document provides a comprehensive hardware description and schematic for the XMC1400 Boot Kit (CPU-14A-V1), an evaluation platform for the Infineon XMC1404-Q064X0200 ARM Cortex-M0 microcontroller. The board features an onboard J-Link debugger and UART virtual COM port via micro-USB, a CAN transceiver (IFX1051LE), and a 2x30 pin edge connector for application card expansion. Hardware highlights include support for 1.8V to 5.5V operation, external 20 MHz and 32.768 kHz crystals, four user LEDs, and a potentiometer for analog testing. The document includes detailed pinout tables, PCB layout diagrams, and a full Bill of Materials (BOM) featuring components such as the IFX25001MEV33 regulator and XMC4200 debugger MCU.
Use Cases
- Application code development for XMC1400 family microcontrollers
- Generic feature evaluation and toolchain testing for XMC1000 devices
- Prototyping through 2x30 pin application card expansion
- CAN bus communication interface development
- Analog-to-digital conversion and GPIO performance testing
Topics
Referenced Parts
Samtec
XMC1400 Boot Kit has a 2x30 pins card edge connector. The mating connector is SAMTEC HSEC8-130-01-L-RA-
ESD8V0L2B-03L
Infineon
ESD8V0L2B-03L
IFX1051LE
Infineon
RXD and TXD pins of IFX1051LE need to be connected to P0.14 and P0.15 of XMC1404 device respectively.
XMC1404-Q064X0200
Infineon
make use of this board for their application code development on XMC1404-Q064X0200 device.
HSEC8-130-01-L-RA-XX
Samtec
The mating connector is SAMTEC HSEC8-130-01-L-RA-XX.
XMC4200
Infineon
XMC4200_QFN48
BLM18PG600
Murata
BLM18PG600
SN74LVC1T45DCK
Texas Instruments
SN74LVC1T45DCK
219-04
CTS
219-04
IC201
Infineon
39 XMC1404-Q064X0200 Microcontroller, Infineon 1 IC102 | 40 IFX25001MEV33 Voltage regulator, 3V3, | Infineon | 1 IC201 | 41 XMC4200-Q48K256 Microcontroller, Infineon 1 U201
3V3
Infineon
38 IFX1051LE CAN transceiver, Infineon 1 IC101 | 39 XMC1404-Q064X0200 Microcontroller, Infineon 1 IC102 | 40 IFX25001MEV33 Voltage regulator, 3V3, | Infineon | 1 IC201
| BAT60A | Infineon | BAT60A |
| ZX62-AB-5PA | Hirose | ZX62-AB-5PA |
| IFX25001MEV33 | Infineon | IFX25001MEV33 |
| SN74LVC2T45DCT | Texas Instruments | SN74LVC2T45DCT |
| HSEC8-130-01-L-RA | Samtec | XMC1400 Boot Kit has a 2x30 pins card edge connector. The mating connector is SAMTEC HSEC8-130-01-L-RA- |
| ESD8V0L2B-03L | Infineon | ESD8V0L2B-03L |
| IFX1051LE | Infineon | RXD and TXD pins of IFX1051LE need to be connected to P0.14 and P0.15 of XMC1404 device respectively. |
| XMC1404-Q064X0200 | Infineon | make use of this board for their application code development on XMC1404-Q064X0200 device. |
| HSEC8-130-01-L-RA-XX | Samtec | The mating connector is SAMTEC HSEC8-130-01-L-RA-XX. |
| XMC4200 | Infineon | XMC4200_QFN48 |
| BLM18PG600 | Murata | BLM18PG600 |
| SN74LVC1T45DCK | Texas Instruments | SN74LVC1T45DCK |
| 219-04 | CTS | 219-04 |
| IC201 | Infineon | 39 XMC1404-Q064X0200 Microcontroller, Infineon 1 IC102 | 40 IFX25001MEV33 Voltage regulator, 3V3, | Infineon | 1 IC201 | 41 XMC4200-Q48K256 Microcontroller, Infineon 1 U201 |
| 3V3 | Infineon | 38 IFX1051LE CAN transceiver, Infineon 1 IC101 | 39 XMC1404-Q064X0200 Microcontroller, Infineon 1 IC102 | 40 IFX25001MEV33 Voltage regulator, 3V3, | Infineon | 1 IC201 |